
CRCW201010R0FKEF | |
|---|---|
DigiKey Part Number | 541-10.0ACTR-ND - Tape & Reel (TR) 541-10.0ACCT-ND - Cut Tape (CT) 541-10.0ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201010R0FKEF |
Description | RES SMD 10 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201010R0FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.69560 | $34.78 |
| 100 | $0.60350 | $60.35 |
| 250 | $0.51072 | $127.68 |
| 500 | $0.45696 | $228.48 |
| 1,000 | $0.41453 | $414.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34074 | $1,362.96 |
| 8,000 | $0.32025 | $2,562.00 |
| 12,000 | $0.31027 | $3,723.24 |
| 20,000 | $0.29946 | $5,989.20 |
| 28,000 | $0.29327 | $8,211.56 |
| 40,000 | $0.28741 | $11,496.40 |

