CRCW2010107KFKEF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.35071
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.21780
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.29933
Datasheet
107 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010107KFKEF

DigiKey Part Number
CRCW2010107KFKEF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2010107KFKEF
Description
RES SMD 107K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
107 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010107KFKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-07107KLYAGEO0AC2010FK-07107KL-ND$0.35071Similar
ERJ-S1DF1073UPanasonic Industry0ERJ-S1DF1073U-ND$1.21780Similar
RC2010FK-07107KLYAGEO0RC2010FK-07107KL-ND$0.29933Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36271$1,450.84
Manufacturers Standard Package