
CRCW20100000ZSTF | |
---|---|
DigiKey Part Number | 541-3042-2-ND - Tape & Reel (TR) 541-3042-1-ND - Cut Tape (CT) 541-3042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20100000ZSTF |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20100000ZSTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.86400 | $18.64 |
25 | $1.57640 | $39.41 |
50 | $1.39580 | $69.79 |
100 | $1.24310 | $124.31 |
250 | $1.07432 | $268.58 |
500 | $0.96874 | $484.37 |
1,000 | $0.87891 | $878.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75254 | $3,010.16 |
8,000 | $0.69633 | $5,570.64 |
12,000 | $0.66747 | $8,009.64 |
20,000 | $0.63481 | $12,696.20 |
28,000 | $0.61536 | $17,230.08 |
40,000 | $0.59634 | $23,853.60 |
48,000 | $0.58723 | $28,187.04 |
96,000 | $0.55594 | $53,370.24 |
100,000 | $0.55425 | $55,425.00 |