
CRCW20100000Z0TFHP | |
---|---|
DigiKey Part Number | 541-CRCW20100000Z0TFHPTR-ND - Tape & Reel (TR) 541-CRCW20100000Z0TFHPCT-ND - Cut Tape (CT) 541-CRCW20100000Z0TFHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20100000Z0TFHP |
Description | CRCW2010-HP 0R0 R02 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $19.96900 | $199.69 |
25 | $17.32840 | $433.21 |
50 | $15.67320 | $783.66 |
100 | $14.26830 | $1,426.83 |
250 | $12.72868 | $3,182.17 |
500 | $11.76538 | $5,882.69 |
1,000 | $11.29398 | $11,293.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.85521 | $39,420.84 |
8,000 | $9.34411 | $74,752.88 |