CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12107R50FKEA

DigiKey Part Number
541-CRCW12107R50FKEATR-ND - Tape & Reel (TR)
541-CRCW12107R50FKEACT-ND - Cut Tape (CT)
541-CRCW12107R50FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12107R50FKEA
Description
RES SMD 7.5 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12107R50FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.01300$10.13
25$0.81320$20.33
50$0.69640$34.82
100$0.60590$60.59
250$0.51368$128.42
500$0.46100$230.50
1,000$0.41901$419.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35900$1,795.00
10,000$0.33907$3,390.70
15,000$0.32936$4,940.40
25,000$0.31884$7,971.00
35,000$0.31281$10,948.35
50,000$0.30711$15,355.50
60,000$0.30445$18,267.00
120,000$0.29565$35,478.00
125,000$0.29520$36,900.00
Manufacturers Standard Package