
CRCW12107R50FKEA | |
---|---|
DigiKey Part Number | 541-CRCW12107R50FKEATR-ND - Tape & Reel (TR) 541-CRCW12107R50FKEACT-ND - Cut Tape (CT) 541-CRCW12107R50FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12107R50FKEA |
Description | RES SMD 7.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12107R50FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.01000 | $10.10 |
25 | $0.81120 | $20.28 |
50 | $0.69460 | $34.73 |
100 | $0.60430 | $60.43 |
250 | $0.51236 | $128.09 |
500 | $0.45982 | $229.91 |
1,000 | $0.41794 | $417.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35808 | $1,790.40 |
10,000 | $0.33820 | $3,382.00 |
15,000 | $0.32852 | $4,927.80 |
25,000 | $0.31803 | $7,950.75 |
35,000 | $0.31202 | $10,920.70 |
50,000 | $0.30633 | $15,316.50 |
60,000 | $0.30367 | $18,220.20 |
120,000 | $0.29490 | $35,388.00 |
125,000 | $0.29444 | $36,805.00 |