CRCW121075R0JNEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 10,991
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.62325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.53128
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10,003
Unit Price: $1.81000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19
Unit Price: $0.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,440
Unit Price: $1.72000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.50729
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.33342
Datasheet
CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121075R0JNEA

DigiKey Part Number
541-CRCW121075R0JNEATR-ND - Tape & Reel (TR)
541-CRCW121075R0JNEACT-ND - Cut Tape (CT)
541-CRCW121075R0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121075R0JNEA
Description
RES SMD 75 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121075R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74700$7.47
25$0.58800$14.70
50$0.49600$24.80
100$0.43350$43.35
250$0.42140$105.35
500$0.28262$141.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23572$1,178.60
10,000$0.21846$2,184.60
15,000$0.21301$3,195.15
25,000$0.20495$5,123.75
35,000$0.20033$7,011.55
50,000$0.19622$9,811.00
Manufacturers Standard Package