
CRCW121073R2FKEA | |
---|---|
DigiKey Part Number | 541-73.2AATR-ND - Tape & Reel (TR) 541-73.2AACT-ND - Cut Tape (CT) 541-73.2AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121073R2FKEA |
Description | RES SMD 73.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121073R2FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80500 | $8.05 |
25 | $0.66360 | $16.59 |
50 | $0.63880 | $31.94 |
100 | $0.60680 | $60.68 |
250 | $0.56096 | $140.24 |
500 | $0.31234 | $156.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44809 | $2,240.45 |
10,000 | $0.32594 | $3,259.40 |
15,000 | $0.31166 | $4,674.90 |
25,000 | $0.29747 | $7,436.75 |
35,000 | $0.29446 | $10,306.10 |
50,000 | $0.29142 | $14,571.00 |
60,000 | $0.21013 | $12,607.80 |