
CRCW121073R2FKEA | |
---|---|
DigiKey Part Number | 541-73.2AATR-ND - Tape & Reel (TR) 541-73.2AACT-ND - Cut Tape (CT) 541-73.2AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121073R2FKEA |
Description | RES SMD 73.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121073R2FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80700 | $8.07 |
25 | $0.66520 | $16.63 |
50 | $0.64040 | $32.02 |
100 | $0.60830 | $60.83 |
250 | $0.56240 | $140.60 |
500 | $0.31314 | $156.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44924 | $2,246.20 |
10,000 | $0.32677 | $3,267.70 |
15,000 | $0.31245 | $4,686.75 |
25,000 | $0.29824 | $7,456.00 |
35,000 | $0.29521 | $10,332.35 |
50,000 | $0.29216 | $14,608.00 |
60,000 | $0.21067 | $12,640.20 |