CRCW12106K19FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 14,498
Unit Price: $2.55000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,545
Unit Price: $1.23000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.30145
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31163
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.04415
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16387
Datasheet
6.19 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12106K19FKEA

DigiKey Part Number
541-6.19KAATR-ND - Tape & Reel (TR)
541-6.19KAACT-ND - Cut Tape (CT)
541-6.19KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12106K19FKEA
Description
RES SMD 6.19K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12106K19FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF6191UPanasonic Industry14,498P6.19KAACT-ND$2.55000Direct
RMCF1210FT6K19Stackpole Electronics Inc3,545738-RMCF1210FT6K19CT-ND$1.23000Direct
AC1210FR-076K19LYAGEO0AC1210FR-076K19L-ND$0.30145Similar
AF1210FR-076K19LYAGEO0AF1210FR-076K19L-ND$0.31163Similar
ERJ-S14F6191UPanasonic Industry0ERJ-S14F6191U-ND$1.04415Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.85500$8.55
25$0.67760$16.94
50$0.57380$28.69
100$0.49490$49.49
250$0.41436$103.59
500$0.36816$184.08
1,000$0.33157$331.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26281$1,314.05
10,000$0.24644$2,464.40
15,000$0.23846$3,576.90
25,000$0.22982$5,745.50
35,000$0.22487$7,870.45
50,000$0.22019$11,009.50
Manufacturers Standard Package