CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210665RFKEA

DigiKey Part Number
541-CRCW1210665RFKEATR-ND - Tape & Reel (TR)
541-CRCW1210665RFKEACT-ND - Cut Tape (CT)
541-CRCW1210665RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210665RFKEA
Description
RES SMD 665 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210665RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80700$8.07
25$0.63880$15.97
50$0.54340$27.17
100$0.46760$46.76
250$0.39152$97.88
500$0.35002$175.01
1,000$0.31323$313.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26314$1,315.70
10,000$0.24675$2,467.50
15,000$0.23877$3,581.55
25,000$0.23011$5,752.75
35,000$0.22516$7,880.60
50,000$0.22047$11,023.50
60,000$0.21828$13,096.80
120,000$0.21105$25,326.00
125,000$0.21067$26,333.75
Manufacturers Standard Package