Direct
Similar
Similar
Similar
Similar

CRCW121063K4FKEA | |
|---|---|
DigiKey Part Number | CRCW121063K4FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121063K4FKEA |
Description | RES SMD 63.4K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121063K4FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF6342U | Panasonic Industry | 0 | P63.4KAACT-ND | $2.47000 | Direct |
| AC1210FR-0763K4L | YAGEO | 0 | AC1210FR-0763K4L-ND | $0.30145 | Similar |
| AF1210FR-0763K4L | YAGEO | 0 | AF1210FR-0763K4L-ND | $0.31163 | Similar |
| ERJ-S14F6342U | Panasonic Industry | 0 | ERJ-S14F6342U-ND | $1.04415 | Similar |
| RC1210FR-0763K4L | YAGEO | 0 | RC1210FR-0763K4L-ND | $0.16387 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27808 | $1,390.40 |




