CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210604RFKEA

DigiKey Part Number
541-604AATR-ND - Tape & Reel (TR)
541-604AACT-ND - Cut Tape (CT)
541-604AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210604RFKEA
Description
RES SMD 604 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210604RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80500$8.05
25$0.63720$15.93
50$0.54200$27.10
100$0.46640$46.64
250$0.39052$97.63
500$0.34684$173.42
1,000$0.31243$312.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26247$1,312.35
10,000$0.24613$2,461.30
15,000$0.23816$3,572.40
25,000$0.22952$5,738.00
35,000$0.22458$7,860.30
50,000$0.21991$10,995.50
60,000$0.21772$13,063.20
120,000$0.21051$25,261.20
125,000$0.21013$26,266.25
Manufacturers Standard Package