CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12105R60FKEA

DigiKey Part Number
541-CRCW12105R60FKEATR-ND - Tape & Reel (TR)
541-CRCW12105R60FKEACT-ND - Cut Tape (CT)
541-CRCW12105R60FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12105R60FKEA
Description
RES SMD 5.6 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12105R60FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01000$10.10
25$0.81120$20.28
50$0.69460$34.73
100$0.60430$60.43
250$0.51236$128.09
500$0.46590$232.95
1,000$0.41794$417.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35808$1,790.40
10,000$0.33031$3,303.10
15,000$0.32021$4,803.15
25,000$0.30995$7,748.75
35,000$0.30469$10,664.15
50,000$0.29946$14,973.00
60,000$0.29899$17,939.40
120,000$0.29490$35,388.00
125,000$0.29444$36,805.00
Manufacturers Standard Package