Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

CRCW121056R0FKTA | |
|---|---|
DigiKey Part Number | CRCW121056R0FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121056R0FKTA |
Description | RES SMD 56 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121056R0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121056R0FKEA | Vishay Dale | 0 | CRCW121056R0FKEA-ND | $0.27674 | Direct |
| ERJ-14NF56R0U | Panasonic Industry | 0 | P56AACT-ND | $2.47000 | Direct |
| RMCF1210FT56R0 | Stackpole Electronics Inc | 0 | RMCF1210FT56R0-ND | $0.16864 | Direct |
| AC1210FR-0756RL | YAGEO | 4,755 | 13-AC1210FR-0756RLCT-ND | $1.89000 | Upgrade |
| ERJ-S14F56R0U | Panasonic Industry | 0 | ERJ-S14F56R0U-ND | $1.04415 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59144 | $2,957.20 |







