CRCW12103R90JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.35468
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.68017
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.44955
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.51378
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14,118
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.53128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.44676
Datasheet
CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12103R90JNEC

DigiKey Part Number
CRCW12103R90JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12103R90JNEC
Description
RES SMD 3.9 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12103R90JNEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.19896$3,979.20
Manufacturers Standard Package