
CRCW1210383RFKEA | |
---|---|
DigiKey Part Number | 541-383AATR-ND - Tape & Reel (TR) 541-383AACT-ND - Cut Tape (CT) 541-383AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210383RFKEA |
Description | RES SMD 383 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210383RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80700 | $8.07 |
25 | $0.63880 | $15.97 |
50 | $0.54340 | $27.17 |
100 | $0.46760 | $46.76 |
250 | $0.39152 | $97.88 |
500 | $0.35002 | $175.01 |
1,000 | $0.31323 | $313.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26314 | $1,315.70 |
10,000 | $0.24675 | $2,467.50 |
15,000 | $0.23877 | $3,581.55 |
25,000 | $0.22519 | $5,629.75 |
35,000 | $0.22440 | $7,854.00 |
50,000 | $0.22047 | $11,023.50 |
60,000 | $0.21828 | $13,096.80 |
120,000 | $0.21105 | $25,326.00 |
125,000 | $0.21067 | $26,333.75 |