CRCW121034R8FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 3,900
Unit Price: $1.56000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10,380
Unit Price: $2.30000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,928
Unit Price: $1.23000
Datasheet

Upgrade


YAGEO
In Stock: 4,188
Unit Price: $1.73000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72980
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31203
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16268
Datasheet
CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121034R8FKTA

DigiKey Part Number
CRCW121034R8FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121034R8FKTA
Description
RES SMD 34.8 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121034R8FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62484$3,124.20
Manufacturers Standard Package