CRCW1210332KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1,357
Unit Price: $1.73000
Datasheet

Direct


Panasonic Industry
In Stock: 3,838
Unit Price: $2.55000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.30145
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $1.04415
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31163
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16387
Datasheet
332 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210332KFKTA

DigiKey Part Number
CRCW1210332KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210332KFKTA
Description
RES SMD 332K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210332KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59144$2,957.20
Manufacturers Standard Package