


CRCW1210324RFKEAHP | |
|---|---|
DigiKey Part Number | 541-324DTR-ND - Tape & Reel (TR) 541-324DCT-ND - Cut Tape (CT) 541-324DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210324RFKEAHP |
Description | RES SMD 324 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210324RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.82800 | $28.28 |
| 25 | $2.38080 | $59.52 |
| 50 | $2.11960 | $105.98 |
| 100 | $1.91400 | $191.40 |
| 250 | $1.70612 | $426.53 |
| 500 | $1.58544 | $792.72 |
| 1,000 | $1.48974 | $1,489.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.28571 | $6,428.55 |
| 10,000 | $1.24257 | $12,425.70 |
| 15,000 | $1.22152 | $18,322.80 |
| 25,000 | $1.19869 | $29,967.25 |
| 35,000 | $1.18562 | $41,496.70 |
| 50,000 | $1.17325 | $58,662.50 |

