Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW1210300KJNTA | |
|---|---|
DigiKey Part Number | CRCW1210300KJNTA-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW1210300KJNTA |
Description | RES SMD 300K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210300KJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210300KJNEA | Vishay Dale | 0 | 541-300KVTR-ND | $2.78123 | Direct |
| ERJ-14YJ304U | Panasonic Industry | 10,033 | P300KVCT-ND | $22.36000 | Direct |
| ERJ-P14J304U | Panasonic Industry | 0 | P300KASTR-ND | $3.60686 | Upgrade |
| ERJ-S14J304U | Panasonic Industry | 0 | ERJ-S14J304U-ND | $8.16048 | Upgrade |
| ERJ-T14J304U | Panasonic Industry | 0 | ERJ-T14J304U-ND | $4.18107 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40190 | $2,009.50 |




