Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW12102R70JNTA | |
|---|---|
DigiKey Part Number | CRCW12102R70JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12102R70JNTA |
Description | RES SMD 2.7 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R70JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12102R70JNEA | Vishay Dale | 4,775 | 541-2.7VCT-ND | $1.56000 | Direct |
| AA1210FR-072R7L | YAGEO | 0 | AA1210FR-072R7L-ND | $0.49643 | Upgrade |
| AA1210JR-072R7L | YAGEO | 0 | AA1210JR-072R7L-ND | $0.34706 | Upgrade |
| AC1210JR-072R7L | YAGEO | 0 | AC1210JR-072R7L-ND | $0.33282 | Upgrade |
| SR1210JR-072R7L | YAGEO | 0 | SR1210JR-072R7L-ND | $0.86375 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51264 | $2,563.20 |




