
CRCW12102R70JNEA | |
|---|---|
DigiKey Part Number | 541-2.7VTR-ND - Tape & Reel (TR) 541-2.7VCT-ND - Cut Tape (CT) 541-2.7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102R70JNEA |
Description | RES SMD 2.7 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R70JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-072R7L | YAGEO | 19,341 | 13-RC1210FR-072R7LCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.62160 | $15.54 |
| 50 | $0.52780 | $26.39 |
| 100 | $0.45220 | $45.22 |
| 250 | $0.37720 | $94.30 |
| 500 | $0.33412 | $167.06 |
| 1,000 | $0.29992 | $299.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23602 | $1,180.10 |
| 10,000 | $0.22073 | $2,207.30 |
| 15,000 | $0.21328 | $3,199.20 |
| 25,000 | $0.20521 | $5,130.25 |
| 35,000 | $0.20059 | $7,020.65 |
| 50,000 | $0.19622 | $9,811.00 |

