Parametric Equivalent
Direct
Direct

CRCW12102K20FKEC | |
|---|---|
DigiKey Part Number | CRCW12102K20FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12102K20FKEC |
Description | RES SMD 2.2K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K20FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12102K20FKTA | Vishay Dale | 0 | CRCW12102K20FKTA-ND | $0.62404 | Parametric Equivalent |
| ERJ-14NF2201U | Panasonic Industry | 0 | P2.2KAACT-ND | $2.47000 | Direct |
| RMCP1210FT2K20 | Stackpole Electronics Inc | 0 | 738-RMCP1210FT2K20CT-ND | $1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.22869 | $4,573.80 |




