CRCW121027R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 6,715
Unit Price: $1.56000
Datasheet

Direct


Panasonic Industry
In Stock: 3,799
Unit Price: $1.97000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18,111
Unit Price: $1.07000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,107
Unit Price: $1.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.71997
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.36888
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.88950
Datasheet
27 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121027R0JNTA

DigiKey Part Number
CRCW121027R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121027R0JNTA
Description
RES SMD 27 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121027R0JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53196$2,659.80
Manufacturers Standard Package