CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210270RJNEA

DigiKey Part Number
541-270VTR-ND - Tape & Reel (TR)
541-270VCT-ND - Cut Tape (CT)
541-270VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210270RJNEA
Description
RES SMD 270 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210270RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74900$7.49
25$0.58960$14.74
50$0.49720$24.86
100$0.41740$41.74
250$0.35628$89.07
500$0.31562$157.81
1,000$0.28326$283.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23632$1,181.60
10,000$0.21902$2,190.20
15,000$0.20929$3,139.35
25,000$0.19948$4,987.00
35,000$0.19876$6,956.60
50,000$0.19647$9,823.50
60,000$0.19442$11,665.20
120,000$0.18767$22,520.40
125,000$0.18732$23,415.00
Manufacturers Standard Package