
CRCW1210240RFKEA | |
---|---|
DigiKey Part Number | 541-CRCW1210240RFKEATR-ND - Tape & Reel (TR) 541-CRCW1210240RFKEACT-ND - Cut Tape (CT) 541-CRCW1210240RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210240RFKEA |
Description | RES SMD 240 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210240RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80500 | $8.05 |
25 | $0.63720 | $15.93 |
50 | $0.54200 | $27.10 |
100 | $0.46640 | $46.64 |
250 | $0.39052 | $97.63 |
500 | $0.37852 | $189.26 |
1,000 | $0.31243 | $312.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26247 | $1,312.35 |
10,000 | $0.24613 | $2,461.30 |
15,000 | $0.23816 | $3,572.40 |
25,000 | $0.22952 | $5,738.00 |
35,000 | $0.22458 | $7,860.30 |
50,000 | $0.21991 | $10,995.50 |
60,000 | $0.21772 | $13,063.20 |
120,000 | $0.21051 | $25,261.20 |
125,000 | $0.21013 | $26,266.25 |