Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW1210220RJNTB | |
|---|---|
DigiKey Part Number | CRCW1210220RJNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210220RJNTB |
Description | RES SMD 220 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210220RJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210220RFKTA | Vishay Dale | 0 | CRCW1210220RFKTA-ND | $0.59144 | Parametric Equivalent |
| CRCW1210220RJNTA | Vishay Dale | 0 | CRCW1210220RJNTA-ND | $0.51264 | Parametric Equivalent |
| ERJ-14YJ221U | Panasonic Industry | 5,416 | P220VCT-ND | $1.97000 | Direct |
| RMCF1210JT220R | Stackpole Electronics Inc | 6,198 | RMCF1210JT220RCT-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48663 | $4,866.30 |




