
CRCW121020R0JNEA | |
---|---|
DigiKey Part Number | 541-20VTR-ND - Tape & Reel (TR) 541-20VCT-ND - Cut Tape (CT) 541-20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121020R0JNEA |
Description | RES SMD 20 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121020R0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74900 | $7.49 |
25 | $0.58960 | $14.74 |
50 | $0.49720 | $24.86 |
100 | $0.41740 | $41.74 |
250 | $0.35628 | $89.07 |
500 | $0.31562 | $157.81 |
1,000 | $0.28326 | $283.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23632 | $1,181.60 |
10,000 | $0.21038 | $2,103.80 |
15,000 | $0.20067 | $3,010.05 |
25,000 | $0.19090 | $4,772.50 |
35,000 | $0.17737 | $6,207.95 |
50,000 | $0.16392 | $8,196.00 |
60,000 | $0.16362 | $9,817.20 |
120,000 | $0.16261 | $19,513.20 |