CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121020R0JNEA

DigiKey Part Number
541-20VTR-ND - Tape & Reel (TR)
541-20VCT-ND - Cut Tape (CT)
541-20VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121020R0JNEA
Description
RES SMD 20 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121020R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74700$7.47
25$0.58800$14.70
50$0.49600$24.80
100$0.41630$41.63
250$0.35536$88.84
500$0.31480$157.40
1,000$0.28254$282.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23572$1,178.60
10,000$0.20984$2,098.40
15,000$0.20016$3,002.40
25,000$0.19041$4,760.25
35,000$0.17692$6,192.20
50,000$0.16350$8,175.00
60,000$0.16321$9,792.60
120,000$0.16219$19,462.80
Manufacturers Standard Package