
CRCW1210200RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW1210200RFKTATR-ND - Tape & Reel (TR) 541-CRCW1210200RFKTACT-ND - Cut Tape (CT) 541-CRCW1210200RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210200RFKTA |
Description | RES SMD 200 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210200RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.47000 | $14.70 |
25 | $1.19880 | $29.97 |
50 | $1.05600 | $52.80 |
100 | $0.92210 | $92.21 |
250 | $0.80272 | $200.68 |
500 | $0.67002 | $335.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59068 | $2,953.40 |
10,000 | $0.56363 | $5,636.30 |
15,000 | $0.55044 | $8,256.60 |
25,000 | $0.53615 | $13,403.75 |
35,000 | $0.52796 | $18,478.60 |
50,000 | $0.51951 | $25,975.50 |
60,000 | $0.51660 | $30,996.00 |
120,000 | $0.50465 | $60,558.00 |
125,000 | $0.50403 | $63,003.75 |