
CRCW12101R30FNEA | |
---|---|
DigiKey Part Number | 541-CRCW12101R30FNEATR-ND - Tape & Reel (TR) 541-CRCW12101R30FNEACT-ND - Cut Tape (CT) 541-CRCW12101R30FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R30FNEA |
Description | RES SMD 1.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R30FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.18200 | $11.82 |
25 | $0.95240 | $23.81 |
50 | $0.82280 | $41.14 |
100 | $0.72010 | $72.01 |
250 | $0.61616 | $154.04 |
500 | $0.56098 | $280.49 |
1,000 | $0.50875 | $508.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44131 | $2,206.55 |
10,000 | $0.39895 | $3,989.50 |
15,000 | $0.39287 | $5,893.05 |
25,000 | $0.38659 | $9,664.75 |
35,000 | $0.38113 | $13,339.55 |
50,000 | $0.37572 | $18,786.00 |
60,000 | $0.37516 | $22,509.60 |
120,000 | $0.36937 | $44,324.40 |
125,000 | $0.36885 | $46,106.25 |