MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CRCW-HP_e3_Series
CRCW-HP-1210

CRCW12101K21FKEAHP

DigiKey Part Number
541-1.21KDTR-ND - Tape & Reel (TR)
541-1.21KDCT-ND - Cut Tape (CT)
541-1.21KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101K21FKEAHP
Description
RES SMD 1.21K OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101K21FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,043
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.66900$26.69
25$2.24320$56.08
50$1.99700$99.85
100$1.80400$180.40
250$1.60740$401.85
500$1.49374$746.87
1,000$1.40359$1,403.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.28407$6,420.35
10,000$1.24098$12,409.80
15,000$1.19171$17,875.65
25,000$1.14882$28,720.50
35,000$1.14597$40,108.95
50,000$1.14316$57,158.00
Manufacturers Standard Package