
CRCW12101K21FKEA | |
|---|---|
DigiKey Part Number | 541-1.21KAATR-ND - Tape & Reel (TR) 541-1.21KAACT-ND - Cut Tape (CT) 541-1.21KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K21FKEA |
Description | RES SMD 1.21K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K21FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.67760 | $16.94 |
| 50 | $0.57380 | $28.69 |
| 100 | $0.49490 | $49.49 |
| 250 | $0.41436 | $103.59 |
| 500 | $0.36816 | $184.08 |
| 1,000 | $0.33157 | $331.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26281 | $1,314.05 |
| 10,000 | $0.24644 | $2,464.40 |
| 15,000 | $0.23846 | $3,576.90 |
| 25,000 | $0.22982 | $5,745.50 |
| 35,000 | $0.22487 | $7,870.45 |
| 50,000 | $0.22019 | $11,009.50 |

