


CRCW121015R0FKEAHP | |
---|---|
DigiKey Part Number | 541-15.0DTR-ND - Tape & Reel (TR) 541-15.0DCT-ND - Cut Tape (CT) 541-15.0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121015R0FKEAHP |
Description | RES SMD 15 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121015R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.14900 | $21.49 |
25 | $1.74200 | $43.55 |
50 | $1.60200 | $80.10 |
100 | $1.42660 | $142.66 |
250 | $1.38132 | $345.33 |
500 | $1.28534 | $642.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.17737 | $5,886.85 |
10,000 | $1.09257 | $10,925.70 |
15,000 | $1.05459 | $15,818.85 |
25,000 | $1.01626 | $25,406.50 |
35,000 | $1.01366 | $35,478.10 |
50,000 | $1.01111 | $50,555.50 |