


CRCW121015K0FKEAHP | |
---|---|
DigiKey Part Number | 541-15.0KDTR-ND - Tape & Reel (TR) 541-15.0KDCT-ND - Cut Tape (CT) 541-15.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121015K0FKEAHP |
Description | RES SMD 15K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121015K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.67500 | $26.75 |
25 | $2.24880 | $56.22 |
50 | $2.00200 | $100.10 |
100 | $1.80860 | $180.86 |
250 | $1.61148 | $402.87 |
500 | $1.49756 | $748.78 |
1,000 | $1.40718 | $1,407.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.28735 | $6,436.75 |
10,000 | $1.24415 | $12,441.50 |
15,000 | $1.22308 | $18,346.20 |
25,000 | $1.20023 | $30,005.75 |
35,000 | $1.18714 | $41,549.90 |
50,000 | $1.17475 | $58,737.50 |
60,000 | $1.16895 | $70,137.00 |