
CRCW1210150KFKEA | |
|---|---|
DigiKey Part Number | 541-150KAATR-ND - Tape & Reel (TR) 541-150KAACT-ND - Cut Tape (CT) 541-150KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210150KFKEA |
Description | RES SMD 150K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210150KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.67760 | $16.94 |
| 50 | $0.57380 | $28.69 |
| 100 | $0.49490 | $49.49 |
| 250 | $0.41436 | $103.59 |
| 500 | $0.36816 | $184.08 |
| 1,000 | $0.33157 | $331.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26281 | $1,314.05 |
| 10,000 | $0.24644 | $2,464.40 |
| 15,000 | $0.23846 | $3,576.90 |
| 25,000 | $0.22982 | $5,745.50 |
| 35,000 | $0.22487 | $7,870.45 |
| 50,000 | $0.22019 | $11,009.50 |

