
CRCW1210121RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW1210121RFKTATR-ND - Tape & Reel (TR) 541-CRCW1210121RFKTACT-ND - Cut Tape (CT) 541-CRCW1210121RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210121RFKTA |
Description | RES SMD 121 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210121RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.47400 | $14.74 |
25 | $1.20200 | $30.05 |
50 | $1.04720 | $52.36 |
100 | $0.92450 | $92.45 |
250 | $0.80048 | $200.12 |
500 | $0.76936 | $384.68 |
1,000 | $0.69330 | $693.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57616 | $2,880.80 |
10,000 | $0.52870 | $5,287.00 |
15,000 | $0.52645 | $7,896.75 |
25,000 | $0.52389 | $13,097.25 |
35,000 | $0.52235 | $18,282.25 |
50,000 | $0.52084 | $26,042.00 |
60,000 | $0.51792 | $31,075.20 |
120,000 | $0.50594 | $60,712.80 |
125,000 | $0.50532 | $63,165.00 |