
CRCW121011R0JNEAHP | |
---|---|
DigiKey Part Number | 541-11NTR-ND - Tape & Reel (TR) 541-11NCT-ND - Cut Tape (CT) 541-11NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121011R0JNEAHP |
Description | RES SMD 11 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121011R0JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.57700 | $25.77 |
25 | $2.15680 | $53.92 |
50 | $1.91980 | $95.99 |
100 | $1.73120 | $173.12 |
250 | $1.54004 | $385.01 |
500 | $1.42940 | $714.70 |
1,000 | $1.34157 | $1,341.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.22772 | $6,138.60 |
10,000 | $1.18570 | $11,857.00 |
15,000 | $1.16522 | $17,478.30 |
25,000 | $1.11790 | $27,947.50 |
35,000 | $1.11510 | $39,028.50 |
50,000 | $1.11235 | $55,617.50 |