Direct
Direct
Upgrade
Upgrade
Upgrade

CRCW121011K0JNTA | |
|---|---|
DigiKey Part Number | CRCW121011K0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121011K0JNTA |
Description | RES SMD 11K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121011K0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121011K0JNEA | Vishay Dale | 0 | 541-11KVTR-ND | $0.24538 | Direct |
| ERJ-14YJ113U | Panasonic Industry | 0 | P11KVCT-ND | $1.97000 | Direct |
| ERJ-P14J113U | Panasonic Industry | 0 | P11KASCT-ND | $1.89000 | Upgrade |
| ERJ-S14J113U | Panasonic Industry | 0 | ERJ-S14J113U-ND | $0.71997 | Upgrade |
| ERJ-T14J113U | Panasonic Industry | 0 | ERJ-T14J113U-ND | $0.36888 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53196 | $2,659.80 |




