CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101R00FNEA

DigiKey Part Number
541-CRCW12101R00FNEATR-ND - Tape & Reel (TR)
541-CRCW12101R00FNEACT-ND - Cut Tape (CT)
541-CRCW12101R00FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101R00FNEA
Description
RES SMD 1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101R00FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,659
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44131$2,206.55
10,000$0.41868$4,186.80
15,000$0.40765$6,114.75
25,000$0.39510$9,877.50
35,000$0.38538$13,488.30
50,000$0.37572$18,786.00
60,000$0.37516$22,509.60
120,000$0.36937$44,324.40
125,000$0.36885$46,106.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.21500$12.15
25$1.06080$26.52
50$0.86880$43.44
100$0.76120$76.12
250$0.60696$151.74
500$0.51894$259.47
Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.35500$13.55
50$0.93120$46.56
100$0.80550$80.55
500$0.59726$298.63
1,000$0.53413$534.13
* All Digi-Reel orders will add a $55.00 reeling fee.