Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1210107RFKTA | |
|---|---|
DigiKey Part Number | CRCW1210107RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210107RFKTA |
Description | RES SMD 107 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210107RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210107RFKEA | Vishay Dale | 0 | CRCW1210107RFKEA-ND | $0.27808 | Direct |
| ERJ-14NF1070U | Panasonic Industry | 9,203 | P107AACT-ND | $2.55000 | Direct |
| RMCF1210FT107R | Stackpole Electronics Inc | 0 | RMCF1210FT107R-ND | $0.16864 | Direct |
| AC1210FR-07107RL | YAGEO | 0 | AC1210FR-07107RL-ND | $0.29969 | Upgrade |
| ERJ-S14F1070U | Panasonic Industry | 0 | ERJ-S14F1070U-ND | $1.04415 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59144 | $2,957.20 |






