
CRCW12101R00FKEA | |
---|---|
DigiKey Part Number | 541-1.00AAATR-ND - Tape & Reel (TR) 541-1.00AAACT-ND - Cut Tape (CT) 541-1.00AAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R00FKEA |
Description | RES SMD 1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R00FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.01300 | $10.13 |
25 | $0.81320 | $20.33 |
50 | $0.69640 | $34.82 |
100 | $0.60590 | $60.59 |
250 | $0.51368 | $128.42 |
500 | $0.46100 | $230.50 |
1,000 | $0.41901 | $419.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33415 | $1,670.75 |
10,000 | $0.30532 | $3,053.20 |
15,000 | $0.29957 | $4,493.55 |
25,000 | $0.29365 | $7,341.25 |
35,000 | $0.29268 | $10,243.80 |
50,000 | $0.29172 | $14,586.00 |
60,000 | $0.29126 | $17,475.60 |