Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

CRCW12069R31FNEB | |
|---|---|
DigiKey Part Number | CRCW12069R31FNEB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12069R31FNEB |
Description | RES SMD 9.31 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.31 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12069R31FNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12069R31FKEC | Vishay Dale | 0 | CRCW12069R31FKEC-ND | $0.10141 | Parametric Equivalent |
| CRCW12069R31FKTA | Vishay Dale | 0 | CRCW12069R31FKTA-ND | $0.21593 | Parametric Equivalent |
| CRCW12069R31FNEA | Vishay Dale | 0 | 541-9.31FTR-ND | $0.12903 | Parametric Equivalent |
| CRCW12069R31FNTA | Vishay Dale | 0 | CRCW12069R31FNTA-ND | $0.16326 | Parametric Equivalent |
| RMCF1206FT9R31 | Stackpole Electronics Inc | 0 | RMCF1206FT9R31-ND | $0.06211 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.11744 | $2,348.80 |




