Direct
Direct
Upgrade
Similar
Similar
Similar

CRCW12069M10JNEA | |
|---|---|
DigiKey Part Number | 541-9.1METR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12069M10JNEA |
Description | RES SMD 9.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12069M10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J9M1 | TE Connectivity Passive Product | 0 | CRGV1206J9M1-ND | $0.18534 | Direct |
| RMCF1206JT9M10 | Stackpole Electronics Inc | 0 | RMCF1206JT9M10-ND | $0.04032 | Direct |
| RMCF1206FT9M10 | Stackpole Electronics Inc | 0 | RMCF1206FT9M10-ND | $0.06051 | Upgrade |
| CR1206-JW-915ELF | Bourns Inc. | 0 | CR1206-JW-915ELF-ND | $0.06603 | Similar |
| RV1206FR-079M1L | YAGEO | 0 | RV1206FR-079M1L-ND | $0.34109 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07813 | $1,171.95 |





