Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CRCW120691R0JNTA | |
|---|---|
DigiKey Part Number | CRCW120691R0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120691R0JNTA |
Description | RES SMD 91 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120691R0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120691R0JNEA | Vishay Dale | 7,298 | 541-91ECT-ND | $0.82000 | Direct |
| CRCW120691R0JNEAHP | Vishay Dale | 0 | CRCW120691R0JNEAHP-ND | $0.43423 | Upgrade |
| ERJ-8GEYJ910V | Panasonic Industry | 21,645 | P91ECT-ND | $1.23000 | Direct |
| RC1206JR-0791RL | YAGEO | 18,048 | 311-91ERCT-ND | $0.82000 | Direct |
| RMCF1206JG91R0 | Stackpole Electronics Inc | 0 | RMCF1206JG91R0-ND | $0.03571 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18535 | $926.75 |








