Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW1206910KJNEA | |
|---|---|
DigiKey Part Number | 541-910KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206910KJNEA |
Description | RES SMD 910K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206910KJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206910KJNEAHP | Vishay Dale | 0 | CRCW1206910KJNEAHP-ND | $0.42382 | Upgrade |
| CRGV1206J910K | TE Connectivity Passive Product | 0 | CRGV1206J910K-ND | $0.18534 | Direct |
| ERJ-8GEYJ914V | Panasonic Industry | 27,550 | P910KECT-ND | $1.23000 | Direct |
| RMCF1206JT910K | Stackpole Electronics Inc | 16 | 738-RMCF1206JT910KCT-ND | $0.82000 | Direct |
| ERJ-P08J914V | Panasonic Industry | 0 | P910KALTR-ND | $0.17507 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07813 | $1,171.95 |








