MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12068R20FKEAHP

DigiKey Part Number
541-8.20UTR-ND - Tape & Reel (TR)
541-8.20UCT-ND - Cut Tape (CT)
541-8.20UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12068R20FKEAHP
Description
RES SMD 8.2 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12068R20FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.98800$9.88
25$0.78680$19.67
50$0.67500$33.75
100$0.58530$58.53
250$0.49588$123.97
500$0.45178$225.89
1,000$0.40337$403.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34472$1,723.60
10,000$0.32530$3,253.00
15,000$0.31583$4,737.45
25,000$0.30557$7,639.25
35,000$0.29969$10,489.15
50,000$0.29414$14,707.00
60,000$0.29154$17,492.40
120,000$0.28297$33,956.40
125,000$0.28252$35,315.00
Manufacturers Standard Package