
CRCW12068K06FKTA | |
---|---|
DigiKey Part Number | 541-CRCW12068K06FKTATR-ND - Tape & Reel (TR) 541-CRCW12068K06FKTACT-ND - Cut Tape (CT) 541-CRCW12068K06FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12068K06FKTA |
Description | RES SMD 8.06K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12068K06FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64900 | $6.49 |
25 | $0.50920 | $12.73 |
50 | $0.42860 | $21.43 |
100 | $0.36620 | $36.62 |
250 | $0.30316 | $75.79 |
500 | $0.26702 | $133.51 |
1,000 | $0.23828 | $238.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19633 | $981.65 |
10,000 | $0.16665 | $1,666.50 |
15,000 | $0.16144 | $2,421.60 |
25,000 | $0.16044 | $4,011.00 |
35,000 | $0.15983 | $5,594.05 |
50,000 | $0.15498 | $7,749.00 |
60,000 | $0.15470 | $9,282.00 |
120,000 | $0.15316 | $18,379.20 |
125,000 | $0.15285 | $19,106.25 |