
CRCW120682R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120682R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120682R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120682R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW120682R0FKEAHP |
Description | RES SMD 82 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120682R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.19200 | $11.92 |
| 25 | $0.95680 | $23.92 |
| 50 | $0.82540 | $41.27 |
| 100 | $0.72020 | $72.02 |
| 250 | $0.61464 | $153.66 |
| 500 | $0.55380 | $276.90 |
| 1,000 | $0.50538 | $505.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41190 | $2,059.50 |
| 10,000 | $0.39022 | $3,902.20 |
| 15,000 | $0.37964 | $5,694.60 |
| 25,000 | $0.36819 | $9,204.75 |
| 35,000 | $0.36163 | $12,657.05 |
| 50,000 | $0.35542 | $17,771.00 |

